
General purpose PCB power relay featuring a 24V DC coil with 300mW coil power and 12.5mA coil current. Offers DPST/SPST contact configuration with a 5A contact current rating and Silver, Cadmium, Tin contact material. Through-hole mounting with PC pin termination, operating within -25°C to 70°C. Includes 10ms operate and release times, 380V AC and 125V DC max voltage ratings, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium, Tin |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| RoHS | Compliant |
