The Omron G6B-2114P-US DC12 BY OMZ is a SPST-NO/SPST-NC electromechanical relay with a contact arrangement of 1 Form A and 1 Form B. It operates at a DC coil voltage of 12V and a coil current of 25mA with a coil resistance of 480 ohms. The relay has a minimum dropout voltage of 1.2VDC and a maximum AC switching voltage of 380V. It is designed for through-hole mounting with a PC pin termination style and a package type of DIP. The relay has a non-latching construction and operates within a temperature range of -25 to 70 degrees Celsius.
Omron G6B-2114P-US DC12 BY OMZ technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 25mA |
| Coil Resistance | 480Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.