
SPST-NO/SPST-NC Through Hole Power Relay featuring a 5VDC coil with 83.3 Ohm resistance and 60mA coil current. This general purpose relay offers a 5A contact current rating with Silver, Cadmium contacts and a maximum AC voltage rating of 380V or DC voltage rating of 125V. Operating within a temperature range of -25°C to 70°C, it has an operate and release time of 10ms and a power consumption of 300mW. Approvals include UL and CSA.
Omron G6B-2114P-US-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 83.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114P-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.