
The G6B Series relay is a general-purpose, non-latching electromechanical relay with a 12V DC coil. It features a maximum current rating of 5A and a maximum voltage rating of 125V DC. The relay has a DPST throw configuration and is designed for through-hole mounting. It operates within a temperature range of -25°C to 70°C.
Omron G6B-2214C-USDC12 technical specifications.
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214C-USDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
