
The Omron G6B-2214P-1-US-DC24 is a general purpose electromechanical relay with a non-latching coil. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The relay has a contact current rating of 5A and a coil power rating of 300mW. The coil is rated for 24V DC and has a resistance of 1.92kΩ. The relay is available in a bulk packaging quantity of 100 units and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-2214P-1-US-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-1-US-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
