Omron G6B-2214P-1-USDC5 technical specifications.
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-1-USDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
