Omron G6B-2214P-US-APDC24 technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US-APDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
