
DPST-NO through-hole power relay with a 5VDC coil voltage, 60mA coil current, and 83.3 Ohm coil resistance. Features a 5A contact current rating with Silver/Cadmium contacts and a 380VAC/125VDC maximum voltage rating. Operates within a -25°C to 70°C temperature range, offering 10ms operate and release times. This lead-free component is UL and CSA approved, packaged in a DIP case with PC pin termination.
Omron G6B-2214P-US-DC5 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 300mW |
| Coil Resistance | 83.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
