
The G6B-2214P-US-P6BDC12 is a 5A DPST power relay from Omron with a 12V coil and a maximum operating temperature of 70°C. It has a silver and cadmium contact material and is RoHS compliant. The relay is available in a through-hole, socketable package and has a maximum voltage rating of 125V DC and 380V AC.
Omron G6B-2214P-US-P6BDC12 technical specifications.
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US-P6BDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
