Omron G6B-2214P-US-P6BDC6 technical specifications.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G6B-2214P-US-P6BDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
