Omron G6B-4-SB technical specifications.
| Coil Current | 35.5mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Mount | Wire |
| Package Quantity | 1000 |
| Series | G6B-4 |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-4-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
