
The Omron G6B-4BND-DC12 is a general purpose relay with a 12V non-latching coil, capable of handling up to 5A of current and 125V of DC voltage. It features a fast operate time of 10ms and a release time of 15ms. The relay is designed for DIN rail mounting and has a maximum operating temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 19.1mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Depth | 78mm |
| Length | 43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G6B-4 |
| Termination | Screw |
| Throw Configuration | SPST, 4PST |
| RoHS | Compliant |
