Electromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO(43x78x28)mm DIN Rail Terminal Relay
Omron G6B-4BND DC24 technical specifications.
| Type | Terminal Relay |
| Contact Arrangement | 4PST-NO |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 10.7mA |
| Maximum AC Switching Voltage | 380V |
| Coil Resistance | 2.88KOhm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 150W|1.25kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.