
The Omron G6B-4BND-DC5 is a general purpose electromechanical relay with a 5V DC coil voltage and a contact current rating of 5A. It features a non-latching coil type and a 10ms operate time, with a 15ms release time. The relay is designed for DIN rail mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C.
Omron G6B-4BND-DC5 technical specifications.
| Coil Current | 35.5mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G6B-4 |
| Termination | Screw |
| Throw Configuration | 4PST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-4BND-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
