The G6B2014CUSDC24 is a general purpose DPST relay with a 24V coil and a maximum current rating of 5A. It has a maximum voltage rating of 125V and a maximum operating temperature of 70°C. The relay is available in a through hole package and is suitable for use in a variety of applications. It has a non-latching coil type and a silver, cadmium contact material.
Omron G6B2014CUSDC24 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B2014CUSDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.