General Purpose Relay, G6b Series, Power, Non Latching, Dpst-Nc, 24 Vdc, 5 A
Omron G6B2014PUS24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 200mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 11mm |
| Height | 11mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B2014PUS24DC to view detailed technical specifications.
No datasheet is available for this part.