The Omron G6B2014PUSDC6 is a general purpose power relay with a maximum current rating of 5A and a maximum voltage rating of 125V DC. It has a non-latching coil type with a voltage rating of 6V DC and a power rating of 300mW. The relay has a silver and cadmium contact material and a maximum operating temperature of 70°C. It is available in a through hole package quantity of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |