Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-2214P-FD-US DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting Type | Through Hole |
| Coil Voltage | 24VDC |
| Contact Rating (Current) | 5 A |
| Switching Voltage | 380VAC, 125VDC - Max |
| Load - Max Switching | 1900VA, 625W |
| Coil Current | 12.5 mA |
| Coil Type | Non Latching |
| Termination Style | PC Pin |
| Operating Temperature | -25°C ~ 70°C |
| Contact Material | Silver Indium Tin (AgInSn) |
| Rohs Status | RoHS Compliant |
| Moisture Sensitivity Level (msl) | Not Applicable |
| ECCN | EAR99 |
Download the complete datasheet for Omron G6B-2214P-FD-US DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.