Omron G6BK-1114P-1-US-DC12 technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 280mW |
| Coil Resistance | 515R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6BK-1114P-1-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
