
General purpose power relay with SPST contact configuration, rated for 5A contact current and 380VAC / 125VDC maximum voltage. Features a 24VDC dual coil latching mechanism with 11.7mA coil current and 2.06kR coil resistance. Through-hole PCB mountable with PC pin termination, offering 10ms operate and release times. Operating temperature range from -25°C to 70°C.
Omron G6BK-1114P-US-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Resistance | 2.06kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 3.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6BK-1114P-US-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
