General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration and a 5A contact current rating. Operates with a 5V DC coil voltage, 56mA coil current, and 280mW coil power. Offers a 380V AC and 125V DC maximum voltage rating with a 10ms operate and release time. Through-hole PCB mountable with silver cadmium contact material, rated for 100,000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6BK-1114P-US-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 56mA |
| Coil Power | 280mW |
| Coil Resistance | 89.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 3.7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6BK-1114P-US-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
