
The Omron G6B Series relay is a general purpose power relay with a dual coil design, capable of handling up to 5A of current and 125V of DC voltage. It features a latching, dual coil design with a coil voltage of 6V and a coil resistance of 128.5 ohms. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a through hole package with a socketable and socket configuration, making it suitable for a variety of applications. The relay is RoHS compliant and has a maximum voltage rating of 380V AC and 125V DC.
Omron G6BK-1114P-US-P6BDC6 technical specifications.
| Coil Current | 46.8mA |
| Coil Power | 280mW |
| Coil Resistance | 128.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6BK-1114P-US-P6BDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
