
OMRON ELECTRONIC COMPONENTS G6BK-1114P-US 24DC General Purpose Relay, G6B Series, Power, Latching Dual Coil, SPST-NO, 24 VDC, 5 A
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Resistance | 2.06kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 10mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 5A |
| Termination | Through Hole |
| RoHS | Compliant |