The G6BU-1114P-US DC6 is a SPST-NO latching relay with a 6VDC coil voltage, 33.3mA coil current, and 180 Ohm coil resistance. It has a maximum pick-up voltage of 4.2VDC and can switch up to 380VAC or 125VDC. The relay can handle a maximum switching current of 5A and a maximum switching power of 150W or 1.25kVA. It is designed for through-hole mounting and has a termination style of PC Pin with 4 terminals. The relay operates within a temperature range of -25°C to 70°C and does not have a coil suppression diode or push-to-test button.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |