
General purpose power relay featuring a 10A contact current rating and SPST (Single Pole Single Throw) configuration. Operates with a 24V DC coil voltage, 8.3mA coil current, and 200mW power consumption. Contact material is Silver, Cadmium, with a 10A switching current capability. Mounting is via through-hole PCB termination. Approvals include UL, CSA, and VDE.
Omron G6C-1114P-US-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 5.6g |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-1114P-US-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
