Omron G6C-1114P-US-DC48 technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-1114P-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
