The G6C-1114P-US-DC9 is a general purpose electromechanical relay from Omron with a non-latching coil type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The relay has a contact current rating of 10A and a coil voltage of 9V. The coil power is 200mW and the coil resistance is 405R. The relay is available in a through hole package quantity of 100 in bulk packaging.
Omron G6C-1114P-US-DC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-1114P-US-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.