
The G6C-1117P-US-DC12 is a general purpose relay with a non-latching coil that operates at 12V DC and has a current rating of 16.7mA. It can handle a maximum current of 10A and a maximum voltage of 125V DC. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a through hole mount package and is lead free.
Omron G6C-1117P-US-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-1117P-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
