
General purpose PCB power relay featuring a 24V DC non-latching coil with 8.3mA current and 2.88kΩ resistance. Offers a 10A contact current rating with Silver, Cadmium contacts and SPST throw configuration. Designed for through-hole mounting with PC pin termination, this relay operates within a -25°C to 70°C temperature range. It supports AC voltage ratings up to 380V and DC voltage ratings up to 125V, with operate and release times of 10ms.
Sign in to ask questions about the Omron G6C-1117P-US-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6C-1117P-US-DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-1117P-US-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
