The Omron G6C-2114C-US DC24 is a 24V SPST-NO/NC electromechanical relay with a contact arrangement of SPST-NO and SPST-NC. It has a coil current of 8.3mA and a maximum switching power of 240W or 2kVA. The relay is designed for through hole mounting and has a non-latching relay construction. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 240W|2kVA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |