
The G6C Series relay is a general purpose, non-latching, 24V DC coil type electromechanical relay with a contact current rating of 8A. It has a coil resistance of 2.88kΩ and a power consumption of 200mW. The relay is available in a through hole mount package and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is suitable for use in a variety of applications where a reliable and efficient relay is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6C-2114P-US-APDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2114P-US-APDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
