
General purpose power relay featuring a 12V DC non-latching coil with 200mW power consumption and 720 Ohm resistance. Offers a DPST (Double Pole Single Throw) contact configuration with an 8A current rating and Silver, Cadmium contact material. Rated for 380V AC and 125V DC, this through-hole mount component has a 10ms operate and release time, and a mechanical life of 100,000 hours. Approvals include UL, CSA, and VDE, with a lead-free construction and an operating temperature range of -25°C to 70°C.
Omron G6C-2114P-US-DC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 15mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2114P-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
