Electromechanical Relay, DPST, 19.2VDC (Coil), 8A (Contact), 125VDC (Contact), Random, AC/DC Output,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |