
The Omron G6C-2114P-US-DC9 is a general-purpose electromechanical relay with a non-latching coil. It has a contact current rating of 8A and can operate within a temperature range of -25°C to 70°C. The relay features a silver and cadmium contact material and a 9V DC coil voltage. It has a fast operate time of 10ms and a matching release time. The relay is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6C-2114P-US-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2114P-US-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
