Omron G6C-2117P-FD-US-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Switching Voltage | 125V |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2117P-FD-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
