The G6C Series relay is a general purpose power relay with a non-latching coil and a maximum operating temperature of 70°C. It has a contact current rating of 8A and a coil voltage of 5V DC. The relay is available in a through hole package and has a operate time and release time of 10ms each. It is suitable for use in a variety of applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
