
SPDT power PCB relay featuring a 12V DC coil with 16.7mA coil current and 720R coil resistance. This general purpose relay offers an 8A contact current rating with Silver, Cadmium contacts and a 200mW power consumption. Mounting is via through-hole termination with PC pins, and it operates within a -25°C to 70°C temperature range. Contact voltage ratings include 380V AC and 125V DC, with operate and release times of 10ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6C-2117P-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2117P-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
