
General purpose PCB power relay featuring a 24V DC non-latching coil with 200mW power consumption and 8.3mA coil current. Offers an 8A contact current rating with Silver/Cadmium contacts and supports through-hole mounting via PC pin termination. Operates within a -25°C to 70°C temperature range, with 10ms operate and release times, and AC/DC voltage ratings of 380V and 125V respectively.
Sign in to ask questions about the Omron G6C-2117P-US-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6C-2117P-US-DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 380V |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2117P-US-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
