The G6C-2117P-US DC3 is a SPST-NO/SPST-NC electromechanical relay with a contact arrangement of 1 Form A and 1 Form B. It has a DC coil voltage rating of 3V and a coil current rating of 67mA with a coil resistance of 45 ohms. The relay can switch up to 380V AC or 125V DC and 8A with a maximum switching power of 240W or 2kVA. It is designed for through-hole mounting with a PC pin termination style and has 6 terminals. The relay has a non-latching construction and operates between -25°C and 70°C.
Omron G6C-2117P-US DC3 technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 3V |
| Coil Current | 67mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 240W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.