
DPST power relay featuring an 8A contact current rating and 5V DC coil voltage. This general-purpose relay offers a 380V AC maximum voltage rating and 125V DC maximum voltage rating, with a 10ms operate and release time. It has a 200mW power consumption, 40mA coil current, and 125 Ohm coil resistance. The through-hole mounted component utilizes silver cadmium contact material and PC pin termination, operating within a -25°C to 70°C temperature range.
Omron G6C-2117P-US-DC5 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 380V |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2117P-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
