
DPST power relay with an 8A contact current rating and 380VAC/125VDC maximum voltage ratings. Features an 8VDC non-latching coil with 25mA coil current and 320 Ohm coil resistance. Designed for through-hole PCB mounting with PC pin termination, offering a 10ms operate and release time. Rated for 100,000 hours of life and operates within a -25°C to 70°C temperature range.
Sign in to ask questions about the Omron G6C-2117P-US-DC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6C-2117P-US-DC8 technical specifications.
| Coil Current | 25mA |
| Coil Power | 200mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 8V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2117P-US-DC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
