General purpose power relay featuring a 5V DC dual coil with 56mA coil current and 280mW coil power. Offers a 10A contact current rating with Silver, Cadmium contacts and a 250V AC / 125V DC maximum switching voltage. This through-hole mount relay has a SPST throw configuration, 10ms operate and release times, and operates within a -25°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6CK-1114P-US-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 56mA |
| Coil Power | 280mW |
| Coil Resistance | 89.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Switching Voltage | 250V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CK-1114P-US-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.