The G6CK-1117P-US-DC6 is a dual coil latching relay with a coil voltage of 6V and a current rating of 46.7mA. It has a maximum power consumption of 280mW and a contact current rating of 10A. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is a general purpose relay with a throw configuration of SPST and a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6CK-1117P-US-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 46.7mA |
| Coil Power | 280mW |
| Coil Resistance | 129R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CK-1117P-US-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
