
SPST-NO/SPST-NC Through Hole Power Relay featuring a 12VDC coil with 514 Ohm resistance and 23.3mA current draw. This general-purpose relay offers an 8A contact current rating with Silver/Cadmium contacts and a 250VAC/125VDC voltage rating. Operating within a -25°C to 70°C temperature range, it provides 10ms operate and release times. Dimensions are 20x15x10mm with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 23.3mA |
| Coil Power | 280mW |
| Coil Resistance | 514R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| Weight | 5.6g |
| RoHS | Compliant |