
General purpose power relay featuring a SPST-NO + NC dual coil configuration with a 5VDC coil voltage. This through-hole mount relay offers an 8A contact current rating with silver/cadmium contacts and a maximum AC voltage rating of 250V or DC voltage rating of 125V. It operates within a temperature range of -25°C to 70°C, with both operate and release times of 10ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6CK-2114P-US-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 56mA |
| Coil Resistance | 89.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CK-2114P-US-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
