This Omron G6CK-2117P-US-DC5 relay features dual coil latching operation with a coil current of 56mA and power consumption of 280mW at 5V DC. It has a contact current rating of 8A and is rated for a maximum operating temperature of 70°C. The relay is available in a through-hole package and is lead-free compliant.
Sign in to ask questions about the Omron G6CK-2117P-US-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6CK-2117P-US-DC5 technical specifications.
| Coil Current | 56mA |
| Coil Power | 280mW |
| Coil Resistance | 89.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CK-2117P-US-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
