The Omron G6CK-2117P-US DC6 is a SPST-NO|SPST-NC electromechanical relay with a 6V DC coil voltage and 46.7mA coil current. It has a coil resistance of 129 Ohms and can switch up to 240W or 2kVA. The relay is mounted through a hole and has a PC pin termination style with 8 terminals. It features a latching double coil construction and operates within a temperature range of -25 to 70 degrees Celsius.
Omron G6CK-2117P-US DC6 technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 46.7mA |
| Coil Resistance | 129Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 240W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.