OMRON ELECTRONIC COMPONENTS G6CK-1114P-US 12DC General Purpose Relay, G6C Series, Power, Latching Dual Coil, SPST-NO, 12 VDC, 10 A
Omron G6CK1114PUS12DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CK1114PUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.