
OMRON ELECTRONIC COMPONENTS G6CK-2117P-US 12DC General Purpose Relay, G6C Series, Power, Latching Dual Coil, SPST-NO, SPST-NC, 12 VDC, 8 A
Sign in to ask questions about the Omron G6CK2117PUS12DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6CK2117PUS12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 23.3mA |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | Through Hole |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CK2117PUS12DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.