SPST-NO electromechanical power relay with a 10A contact current rating and 250VAC/125VDC maximum voltage ratings. Features a 12VDC coil voltage, 720 Ohm coil resistance, and 16.7mA coil current, consuming 200mW of power. This general-purpose relay offers a 10ms operate and release time, silver cadmium contact material, and through-hole mounting with PC pin termination. Operates within a -25°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6CU-1114P-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-1114P-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.